Sealey AK8376HV Pliers Set 3pc High Leverage - Hi-Vis Green

MPN
AK8376HV
Brand
Sealey
EAN-13
5054511683578
Order Code
94-0079
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished heads. Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires. Dual material hi-visibility comfort grip handles and black oxide finish for corrosion resistance.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires.
  • Dual material hi-visibility comfort grip handles and black oxide finish for corrosion resistance.
  • Contents: 200mm Long Nose Pliers, 175mm Combination Pliers, 160mm Side Cutters.
  • Lifetime guarantee*.
  • Model No. AK8376HV
Type Pliers set
Contents 200mm Long Nose Pliers, 175mm Combination Pliers, 160mm Side Cutters
Lifetime Warranty Yes
Nett Weight 0.71kg
Number of Pieces 3

Reviews

Be the first to submit a review

Trustpilot