Sealey AK8370 Combination Pliers High Leverage 175mm

MPN
AK8370
Brand
Sealey
EAN-13
5054511234565
Order Code
94-2151
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £13.00 £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished heads. Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires. Dual material comfort grip handles and black oxide finish for corrosion protection.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires.
  • Dual material comfort grip handles and black oxide finish for corrosion protection.
  • Lifetime guarantee*.
  • Model No. AK8370
Type Combination Pliers
Insulation None
Length 175mm
Lifetime Warranty Yes
Nett Weight 0.29kg
Overall Length 175mm

Reviews

Be the first to submit a review

Trustpilot