Sealey AK8298 Letter & Number Punch Set 36pc 10mm

MPN
AK8298
Brand
Sealey
EAN-13
5054511151510
Order Code
94-3231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

73mm Long, high carbon steel punches. Hardened, tempered and chemically blackened. Full set of alpha-numeric characters including the ampersand symbol (number 6 doubles as number 9) 10mm character height. Supplied in composite case.
  • 73mm Long, high carbon steel punches.
  • Hardened, tempered and chemically blackened.
  • Full set of alpha-numeric characters including the ampersand symbol (number 6 doubles as number 9).
  • 10mm Character height.
  • Supplied in composite case.
  • Model No. AK8298
Type Punch Set
Character Height 10mm
Number of Pieces 36
Lifetime Warranty No
Nett Weight 3.29kg
Punch Length 73mm

Reviews

Be the first to submit a review

Trustpilot