Sealey AK8280 Power Tool Bit Set 44pc Impact Grade

MPN
AK8280
Brand
Sealey
EAN-13
5054511986518
Order Code
94-4499
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
10+ £27.96
50+ £26.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular range of impact grade power tool bits and accessories for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing. Includes Chrome Vanadium steel impact grade bit holder, screw guide, nut drivers and 3/8""Sq drive socket adaptor. Supplied in storage case.
  • Popular range of impact grade power tool bits and accessories for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Includes Chrome Vanadium steel impact grade bit holder, screw guide, nut drivers and 3/8""Sq drive socket adaptor.
  • Contents: 25mm Bits; Slotted - 5.5, 6.5mm, Phillips - #1, #2 (x4), #3 (x2), Pozi - #1, #2 (x4), #3 (x3), TRX-Star* - T10, T15, T20 (x2), T25 (x2), T27, T30 (x3), T40, Hex - 4, 5, 6mm, Square - #2, 50mm Bits; Slotted - 5.5mm, Phillips - #2, Pozi - #2, #3, TRX-Star* - T25, T30, Hex - 6mm, 60mm Bit Holder, 75mm Screw Guide, Nut Drivers - 6, 8mm, 3/8""Sq Drive Socket Adaptor.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK8280
Contents 25mm Bits; Slotted - 5.5, 6.5mm, Phillips - 1, 2 (x4), 3 (x2), Pozi - 1, 2 (x4), 3 (x3), TRX-Star* - T10, T15, T20 (x2), T25 (x2), T27, T30 (x3), T40, Hex - 4, 5, 6mm, Square - 2, 50mm Bits; Slotted - 5.5mm, Phillips - 2, Pozi; 2, 3, TRX-Star* - T25, T30, Hex - 6mm, 60mm Bit Holder, 75mm Screw Guide, Nut Drivers - 6, 8mm, 3/8"Sq Drive Socket Adaptor
Drive 1/4"Hex
Nett Weight 0.54kg

Reviews

Be the first to submit a review

Trustpilot