Sealey AK8276 Premier Impact Grade Power Tool Bit Holder Set 4pc

MPN
AK8276
Brand
Sealey
EAN-13
5054630341533
Order Code
94-5532
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Impact grade power tool bit holders for the professional user. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing. 4-Piece kit includes: Magnetic Impact Bit Holders; 60, 150mm, Pozi; #2 (x2).
  • Impact grade power tool bit holders for the professional user.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • 4-Piece kit includes: Magnetic Impact Bit Holders; 60, 150mm, Pozi; #2 (x2).
  • Lifetime guarantee*.
  • Model No. AK8276
Contents 60mm Impact Bit Holder, 150mm Impact Bit Holder, Pozi 2 Impact Bit (x2)
Drive 1/4"Hex
Maximum Length 150mm
Minimum Length 60mm
Nett Weight 0.085kg

Reviews

Be the first to submit a review

Trustpilot