Sealey AK8252 Slotted 5.5mm Impact Power Tool Bits 75mm - 3pc

MPN
AK8252
Brand
Sealey
EAN-13
5054511957204
Order Code
94-4475
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Impact grade power tool bits for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Impact grade power tool bits for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Lifetime guarantee*.
  • Model No. AK8252
Type Slotted
Length 75mm
Nett Weight 0.043kg

Reviews

Be the first to submit a review

Trustpilot