Sealey AK8183 Bolt Extractor Set 11pc Spanner Type

MPN
AK8183
Brand
Sealey
EAN-13
5054511112658
Order Code
94-3224
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to remove damaged nuts and bolts. Manufactured from heat treated Chrome Molybdenum steel. Reverse spiral flutes are designed for maximum grip. Suitable for use with a spanner or socket. Low profile for applications with restricted access. Supplied in storage case.
  • Designed to remove damaged nuts and bolts.
  • Heat treated Chrome Molybdenum steel.
  • Reverse spiral flutes are designed for maximum grip.
  • Suitable for use with a spanner or socket.
  • Low profile for applications with restricted access.
  • Contents: 9, 10, 11, 12, 13, 14, 15, 16, 17, 19mm, 7 x 90mm Drift.
  • Supplied in storage case.
  • Model No. AK8183
Contents 9, 10, 11, 12, 13, 14, 15, 16, 17, 19mm, 7 x 90mm Drift
Lifetime Warranty No
Nett Weight 0.39kg

Reviews

Be the first to submit a review

Trustpilot