Sealey AK80D Mobile Oil Drainer 80L Gravity Discharge

MPN
AK80D
Brand
Sealey
EAN-13
5054511371963
Order Code
89-4310
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £200.45 £190.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Polyethylene reservoir, 80L capacity, mounted on four castors for mobility. Drain pan, with filter, on height-adjustable down tube. Use rotary pump or gravity drain tap for emptying.
  • Polyethylene 80L reservoir.
  • Four castors for mobility.
  • Drain pan, with filter, on height-adjustable down tube.
  • Use rotary pump or gravity drain tap for emptying.
  • Min./Max. Pan Height: 940/1800mm.
  • Model No. AK80D
Type Mobile oil drainer
Material Polyethylene (PE)
Capacity 80L
Air Discharge No
Collection Bowl Capacity (L) 15L
Gravity Discharge Yes
Gravity Feed Yes
Manual Discharge Yes
Maximum Height to Pan 1800mm
Maximum Pan Height 1.8m
Minimum Height to Pan 940mm
Minimum Pan Height 940mm
Nett Weight 6.6kg
Pump Discharge No
Suction Probe No
Temperature Range <80°C

Reviews

Be the first to submit a review

Trustpilot