Sealey AK7994 Socket Set 13pc 1/2"Sq Drive Metric - Black Series

MPN
AK7994
Brand
Sealey
EAN-13
5054630055478
Order Code
94-4429
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered high grade Chrome Vanadium steel. Fully polished black chrome finish for resistance to corrosion. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium steel.
  • Fully polished black chrome finish for resistance to corrosion.
  • Includes knurled ring for extra grip with oily fingers.
  • Contents: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK7994
Type 1/2"Sq Drive - Metric
Configuration 6-point Socket
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Socket Rail
Depth Standard
Nett Weight 0.97kg
Qty 13pc

Reviews

Be the first to submit a review

Trustpilot