Sealey AK7971 Socket Set 34pc 3/8Sq Drive 6pt WallDrive® Metric Black Series

MPN
AK7971
Brand
Sealey
EAN-13
5054511089288
Order Code
94-1906
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £76.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished black chrome finish with machined and lacquered surfaces. Standard sockets cover sizes from 6 to 24mm and deep sockets from 10 to 19mm. Features 72-tooth flip reverse ratchet wrench with push-button quick release, extension bars, spark plug sockets, universal joint and T-bar adaptor. Includes contents map displayed inside the lid. Supplied in metal storage case.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished black chrome finish with machined and lacquered surfaces.
  • Contents: Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 150mm, 3/8""Sq Drive 72-Tooth Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, 1/2""Sq Drive - 3/8""Sq Drive Male T-Bar Adaptor.
  • Includes contents map displayed inside the lid.
  • Lifetime guarantee*.
  • Model No. AK7971



Contents Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 150mm, 3/8"Sq Drive 72-Tooth Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 3.91kg

Reviews

Be the first to submit a review

Trustpilot