Sealey AK7960 Socket Set 34pc 3/8"Sq Drive 6pt WallDrive® Metric

Order Code:

84-0454

Brand: Sealey MPN: AK7960 EAN-13: 5054511020625
Qty Unit Price (Ex VAT)
1+ £76.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/04/2026

Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish. Standard sockets cover sizes from 6 to 24mm and deep sockets from 10 to 19mm. Features 72-tooth extending ratchet with comfort grip and push-button quick release, extension bars, spark plug sockets, universal joint and T-bar adaptor. Includes contents map displayed inside the lid. Supplied in storage case.

Model NoAK7960
Drive:3/8"Sq
Contents:Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 150mm, 3/8"Sq Drive 72-Tooth Extending Ratchet Wrench with Quick Release, Universal Joint, 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor
Nett Weight:3.60Kg

Type WallDrive®
Drive Size 3/8in
Number of Pieces 34
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 6 to 24mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot