Sealey AK7943 Insulated Socket Set 10pc 1/2Sq Drive 6pt WallDrive® VDE Approved

MPN
AK7943
Brand
Sealey
EAN-13
5054511796001
Order Code
94-0076
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened and tempered Chrome Vanadium steel sockets and accessories. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Covers sizes from 10 to 24mm. Includes flip reverse comfort grip ratchet wrench with push-button quick release and 125mm extension bar. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel sockets and accessories.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Contents: Sockets; 10, 12, 13, 14, 17, 19, 22, 24mm, Comfort Grip Ratchet Wrench with Push-Button Quick Release, 125mm Extension Bar.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK7943
Contents Sockets; 10, 12, 13, 14, 17, 19, 22, 24mm, Comfort Grip Ratchet Wrench with Push-Button Quick Release, 125mm Extension Bar
Lifetime Warranty Yes

Reviews

Be the first to submit a review

Trustpilot