Sealey AK7938 1000V Insulated Tool Kit 3/8"Sq Drive 50pc

MPN
AK7938
Brand
Sealey
EAN-13
5054511924626
Order Code
94-4423
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £532.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened and tempered Chrome Vanadium steel sockets and accessories. Chrome plated for resistance to corrosion. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Features 45-tooth flip reverse comfort grip ratchet wrench with push-button quick release, sockets, socket bits, extension bars, T-bar, open-end wrenches, pliers, cable knife, voltage tester, nut drivers, screwdrivers and hex keys. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel sockets and accessories.
  • Chrome plated for resistance to corrosion.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Features 45-tooth flip reverse comfort grip ratchet wrench with push-button quick release, sockets, socket bits, extension bars, T-bar, open-end wrenches, pliers, cable knife, voltage tester, nut drivers, screwdrivers and hex keys.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK7938
Contents 3/8"Sq Drive Sockets; 7, 8, 10, 11, 12, 13, 14, 15, 17, 19, 22mm, Ratchet Wrench, Extension Bars; 100, 200mm, Socket Bits; 4, 5, 6, 7, 8mm, T-Handle, Cable Knife, Voltage Tester, 150mm Side Cutters, 175mm Combination Pliers, 200mm Long Nose Pliers, 250mm Water Pump Pliers, Open-End Wrenches; 8, 10, 12, 13, 14, 17, 19mm, Nut Drivers; 6 x 125, 7 x 125, 8 x 125, 10 x 125, 13 x 125mm, Screwdrivers; Slotted - 3 x 75, 5.5 x 125, 6.5 x 150mm, Phillips 0 x 75, 1 x 100, 2 x 100mm, Hex Keys; 2.5, 3, 4, 5, 6, 8mm
Drive 3/8"Sq
Nett Weight 12.2kg

Reviews

Be the first to submit a review

Trustpilot