Sealey AK7926 Premier Platinum Socket Set 1/4" & 1/2"Sq Drive 108pc

MPN
AK7926
Brand
Sealey
EAN-13
5054630278617
Order Code
94-5519
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished micro satin finish. Standard sockets cover sizes from 4 to 32mm and deep sockets cover sizes from 6 to 32mm. Features 90-tooth gear-to-gear ratchet wrench with quick release, extension bars, universal joint, adaptors, sliding T-bar and spinner handle. Includes contents map displayed inside the lid. Supplied in metal storage case with removable EVA foam tray. Contents: 1/4”Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4”Sq Drive Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13mm, 1/2""Sq Drive Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2”Sq Drive Deep Sockets; 14, 15, 17, 19, 22mm, 1/4”Sq Drive Sockets; E4, E5, E6, E7, E8, 1/2”Sq Drive E-Torx Sockets; E10, E11, E12, E14, E16, E18, E20, 1/4""Sq Drive 90-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Extension Bars; 50, 100mm, 150mm Flexible Extension Bar, 1/4”Sq Drive Sliding T-Bar, Spinner Handle, Universal Joint, 1/2""Sq Drive Gear-to-Gear 90-Tooth Ratchet Wrench with Quick Release, Extension Bars; 125, 250mm, Universal Joint, 3/8”Sq Drive Female – 1/2”Sq Drive Male T-Bar Adaptor, 8mm Hex Bit Adaptor, 8mm Hex Bits; Slotted; 7, 8,10,12mm, Phillips - #3, #4, Pozi - #3, #4, Hex; 8, 10, 12, 14mm, TRX-Star*; T40, T45, T50, T55, Spline- M5, M6, M8, M10, 1/4""Hex Socket Bits; Slotted - 4, 5.5, 7mm, Phillips - #1, #2, Pozi - #1,#2, Hex - 3, 4, 5, 6mm, TRX-Star* - T8, T10, T15, T20, T25, T27, T30, Hex Keys; 1.5, 2, 2.5mm.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished micro satin finish.
  • Covers sizes from 4 to 32mm including deep and standard sockets.
  • Contents: 1/4""Sq Drive Standard Sockets; 4-14mm, 1/4""Sq Drive Deep Sockets; 6-13mm, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Deep Sockets; 14-22mm, 1/4""Sq Drive Sockets; E4-E8, 1/2""Sq Drive E-Torx Sockets; E10-E20, 1/4""Sq Drive 90-Tooth Gear-To-Gear Ratchet Wrench with Quick Release, Accessories; Extension Bars; 50, 100mm, 150mm Flexible Extension Bar, 1/4""Sq Drive Sliding T-Bar, Spinner Handle, Universal Joint, 1/2""Sq Drive 90-Tooth Gear-To-Gear Ratchet Wrench with Quick Release, Extension Bars; 125, 250mm, Universal Joint, 3/8""Sq Drive Female – 1/2""Sq Drive Male T-Bar Adaptor, 8mm Hex Bit Adaptor, 8mm Hex Bits; Slotted; 7-12mm, Phillips - #3, #4, Pozi - #3, #4, Hex; 8-14mm, TRX-Star*; T40-T55, Spline - M5-M10, 1/4""Hex Socket Bits; Slotted - 4-7mm, Phillips - #1, #2, Pozi - #1,#2, Hex – 3-6mm, TRX-Star* - T8-T30, Hex Keys; 1.5, 2, 2.5mm.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case with removable EVA foam tray.
  • Lifetime guarantee*.
  • Model No. AK7926
1/2"Sq Drive Accessories 1/2"Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Extension Bars; 125, 250mm, Universal Joint, 3/8”Sq Drive Female – 1/2”Sq Drive Male T-Bar Adaptor, 8mm Hex Bit Adaptor
1/4"Hex Socket Bits Slotted- 4, 5.5, 7mm, Phillips - 1, 2, Pozi - 1, 2, Hex - 3, 4, 5, 6mm, TRX-Star* - T8, T10, T15, T20, T25, T27, T30
1/4"Sq Drive Accessories 1/4"Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Extension Bars; 50, 100mm, 150mm Flexible Extension Bar, 1/4”Sq Drive Sliding T-Bar, Spinner Handle, Universal Joint
8mm Hex Bits Slotted - 7 ,8, 10 ,12mm, Phillips - 3, 4, Pozi - 3, 4, Hex - 8, 10, 12, 14mm, TRX-Star* -T40, T45, T50, T55, Spline - M5, M6, M8, M10
Deep Sockets 1/4"Sq Drive Sockets: Deep Sockets: 6, 7, 8, 9, 10, 11, 12, 13mm 1/2"Sq Drive: 14, 15, 17, 19, 22mm
Drive 1/4" & 1/2"Sq Drive
Female TRX-Star* Sockets 1/4"Sq Drive: E4 ,E5, E6, E7 ,E8 1/2"Sq Drive: E10, E11 ,E12, E14, E16, E18, E20
Hex Keys 1.5, 2, 2.5mm
Nett Weight 4.98kg
Standard Sockets 1/4"Sq Drive: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm 1/2"Sq Drive: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot