Sealey AK7925 Premier Platinum Metric/Imperial Socket Set 1/2"Sq Drive 40pc

MPN
AK7925
Brand
Sealey
EAN-13
5054630278587
Order Code
94-5518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished micro satin finish. Standard sockets cover sizes from 8 to 32mm and deep sockets cover sizes 10 to 22mm. Imperial sizes cover 7/16"" to 1"". Features 90-tooth gear-to-gear ratchet wrench with quick release, extension bars, universal joint, and adaptors. Includes contents map displayed inside the lid. Supplied in metal storage case with removable EVA foam tray. Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 10, 12, 13, 17, 19, 22mm, Standard Imperial Sockets; 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", 1”, 1/2""Sq Drive 90-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 125, 250mm, Universal Joint, 3/8""Sq Drive Female - 1/2""Sq Drive Male Adaptor.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished micro satin finish.
  • Standard sockets cover sizes from 8 to 32mm and deep sockets cover sizes 10 to 22mm. Imperial sockets cover sizes 7/16"" to 1"".
  • Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 10, 12, 13, 17, 19, 22mm, Standard Imperial Sockets; 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", 1", 1/2""Sq Drive Gear-to-Gear 90-Tooth Ratchet Wrench with Quick Release, Extension Bars; 75, 125, 250mm, Universal Joint, 3/8""Sq Drive Female - 1/2""Sq Drive Male Adaptor.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case with removable EVA foam tray.
  • Lifetime guarantee*.
  • Model No. AK7925
Accessories 1/2"Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Universal Joint, 3/8"Sq Drive Female - 1/2"Sq Drive Male Adaptor
Contents Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 10, 12, 13, 17, 19, 22mm, Standard Imperial Sockets; 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1”, 1/2"Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Extension Bars; 75, 125, 250mm, Universal Joint, 3/8"Sq Drive Female - 1/2"Sq Drive Male Adaptor.
Deep Sockets 10, 12, 13, 17, 19, 22mm
Extension Bars 75, 125, 250mm
Nett Weight 4.75kg
Standard Imperial Sockets 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", 1”
Standard Sockets 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot