Sealey AK7924 Premier Platinum Socket Set 1/2"Sq Drive 24pc

MPN
AK7924
Brand
Sealey
EAN-13
5054630278624
Order Code
94-5517
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished micro satin finish. Covers sizes from 8 to 32mm in standard socket sizes. Features 90-tooth gear-to-gear ratchet wrench with quick release, extension bars, universal joint, and adaptors. Includes contents map displayed inside the lid. Supplied in metal storage case with removable EVA foam tray. Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2”Sq Drive 90-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 125, 250mm, Universal Joint, 3/8”Sq Drive Female – 1/2”Sq Drive Male Adaptor.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished micro satin finish.
  • Covers sizes from 8 to 32mm in standard size sockets.
  • Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2""Sq Drive 90-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 125, 250mm, Universal Joint, 3/8""Sq Drive Female - 1/2""Sq Drive Male Adaptor.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case with removable EVA foam tray.
  • Lifetime guarantee*.
  • Model No. AK7924
Accessories 1/2”Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Universal Joint, 3/8”Sq Drive Female – 1/2”Sq Drive Male Adaptor
Extension Bars 75, 125, 250mm
Nett Weight 2.99kg
Standard Sockets 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot