Sealey AK7920 Premier Platinum Socket Set 1/4"Sq Drive 49pc

MPN
AK7920
Brand
Sealey
EAN-13
5054630278563
Order Code
94-5513
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished micro satin finish. Standard sockets cover sizes from 4 to 14mm and deep sockets from 6 to 14mm. Features 90-tooth gear-to-gear ratchet wrench with quick release, extension bars, universal joint, sliding T-bar, spinner handle and 1/4""Hex bits. Includes contents map displayed inside the lid. Supplied in metal storage case with removable EVA foam tray. Contents: Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 6, 7, 8, 10, 11, 12, 13, 14mm, 1/4”Sq Drive 90-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Extension Bars; 50, 100, 150mm, Sliding T-Bar, Spinner Handle, Universal Joint, 1/4""Hex x 1/4""Sq Drive Bit Adaptor, 1/4""Hex Bits; Slotted - 4, 5.5, 8mm, Phillips - #1, #2, #3 Pozi - #1, #2, #3, Hex – 3, 4, 5, 6mm, TRX-Star* - T10, T15, T20, T25, T27, T30, T40.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished micro satin finish.
  • Covers sizes from 4 to 14mm including both standard and deep sizes.
  • Contents: Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 6, 7, 8, 10, 11, 12, 13, 14mm, 1/4""Sq Drive 90-Tooth Gear-To-Gear Ratchet Wrench with Quick Release, Extension Bars; 50, 100, 150mm, Sliding T-Bar, Spinner Handle, Universal Joint, 1/4""Sq Drive - 1/4""Hex Bit Adaptor, 1/4""Hex Bits; Slotted - 4, 5.5, 8mm, Phillips - #1, #2, #3, Pozi - #1, #2, #3, Hex - 3, 4, 5, 6mm, TRX-Star* - T10, T15, T20, T25, T27, T30, T40.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case with removable EVA foam tray.
  • Lifetime guarantee*.
  • Model No. AK7920
1/4"Hex Bits Slotted - 4, 5.5, 8mm, Phillips - 1, 2, 3 Pozi - 1, 2, 3, Hex – 3, 4, 5, 6mm, TRX-Star* - T10, T15, T20, T25, T27, T30, T40
Accessories 1/4”Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Sliding T-Bar, Spinner Handle, Universal Joint, 1/4"Hex x 1/4"Sq Drive Bit Adaptor
Deep Sockets 6, 7, 8, 10, 11, 12, 13, 14mm
Extension Bars 50, 100, 150mm
Nett Weight 1.086kg
Standard Sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm

Reviews

Be the first to submit a review

Trustpilot