Sealey AK7915 Socket & Socket Bit Set 3/8"Sq Drive 42pc

MPN
AK7915
Brand
Sealey
EAN-13
5054630475061
Order Code
43-4483
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £73.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel bits. Sockets are heat treated and chrome plated with a fully polished micro satin finish. Colour-coded rings for fast identification. Walldrive® sockets allow a transfer of up to 30% more torque to the fixing. Knurled rings assist the gripping.
  • Forged Chrome Vanadium steel sockets with S2 steel bits.
  • Sockets are heat treated and chrome plated with a fully polished micro satin finish.
  • Colour-coded rings for fast identification.
  • Walldrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Knurled rings assist the gripping of the sockets.
  • Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24mm, Deep Sockets; 8, 10, 13, 17, 19mm, Hex Socket Bits; 4, 5, 6, 7, 8, 9, 10, 11, 12mm, TRX-Star* Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50, Ratchet, Extension Bars; 75, 150mm, Universal Joint, T-Bar Adaptor.
  • Lifetime Guarantee*.
  • Model No. AK7915
Type Socket Sets
Contents Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24mm, Deep Sockets; 8, 10, 13, 17, 19mm, Hex Socket Bits; 4, 5, 6, 7, 8, 9, 10, 11, 12mm, TRX-Star* Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50, Ratchet, Extension bars; 75, 150mm, Universal Joint, T-Bar Adaptor.
Drive 3/8"Sq
Nett Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot