Sealey AK7690 Wobble/Rigid Extension Bar Adaptor & Uni Joint Set 6pc 3/8"SqDrive

MPN
AK7690
Brand
Sealey
EAN-13
5054511211054
Order Code
94-1922
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished mirror finish. Extension bars feature cut-away tips allowing sockets to be driven with shaft offset of up to 10° and deep knurling on shafts for extra grip when spinning off fixings. Spring-ball socket retainers.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished mirror finish.
  • Extension bars feature cut-away tips allowing sockets to be driven with shaft offset of up to 10° and deep knurling on shafts for extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Contents: Extension Bars; 75, 125, 250mm, Adaptors; 3/8"(F) - 1/2"(M), 3/8"(F) - 1/4"(M), Universal Joint.
  • Lifetime guarantee*.
  • Model No. AK7690
Type Extension Bar
Drive Size Various
Overall Length Various
Contents Extension Bars; 75, 125, 250mm, Adaptors; 3/8"(F) - 1/2"(M), 3/8"(F) - 1/4"(M), Universal Joint
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot