Sealey AK768 Wobble Extension Bar Set 5pc 1/2"sq Drive

MPN
AK768
Brand
Sealey
EAN-13
5054630289934
Order Code
89-1287
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish. Cut-away tips allow sockets to be driven with shaft offset of 10°. Deep knurling on shafts allows extra grip when spinning off fixings. Spring-ball socket retainers.
  • Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish.
  • Cut-away tips allow sockets to be driven when shaft offset is up to 10° from its axis.
  • Deep knurling on shafts allows extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Sizes: 50, 125, 250, 375, 500mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK768
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length Various
Drive 1/2"Sq Drive
Length 50 to 500mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 2kg

Reviews

Be the first to submit a review

Trustpilot