Sealey AK74TPG Taper Bore Gauge 1-30mm

MPN
AK74TPG
Brand
Sealey
EAN-13
5054630744488
Order Code
94-4420
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision engineered tool for measuring gaps and hole diameters. Laser cut from stainless steel. Measuring range of 1-30mm. Features a precision scale for accurate inspections. Allows for use of Imperial increments on the reverse side of taper gauge.
  • Precision engineered tool for measuring gaps and hole diameters.
  • Laser cut from stainless steel.
  • Measuring range of 1-30mm.
  • Features a precision scale for accurate inspections.
  • Allows for use of Imperial increments on the reverse side of taper gauge.
  • Model No. AK74TPG
Type Taper bore gauge
Number of Pieces 1
Largest Diameter 30mm
Length 248mm
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot