Sealey AK7341 Flexible Extension Adaptor Set 2pc 1/4" x 150mm and 3/8" x 200mm

MPN
AK7341
Brand
Sealey
EAN-13
5024209958943
Order Code
89-5341
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel ends with tough flexible spring shafts. For use where a traditional solid extension bar will not fit. Suitable for all hand ratchet applications.
  • High quality Chrome Vanadium steel ends with tough flexible spring shafts.
  • For use where a traditional solid extension bar will not fit.
  • Suitable for all hand ratchet applications.
  • Drive x Length: 1/4""Sq x 150mm, 3/8""Sq x 200mm.
  • Lifetime guarantee*.
  • Model No. AK7341
Type Flexible
Drive Size 1/4, 3/8in
Drive 1/4, 3/8"Sq
Length 200mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot