Sealey AK7323 Premier Black Breaker Bar 750mm 1/2"Sq Drive

MPN
AK7323
Brand
Sealey
EAN-13
5054630463716
Order Code
43-4653
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Hardened and tempered Chrome Vanadium steel bar with a fully polished electrodeposition finish. Long, slim style handle and spring-loaded socket retention. Fully replaceable knuckle joint*.
  • Hardened and tempered Chrome Vanadium steel bar with a fully polished electrodeposition finish.
  • Long, slim style handle and spring-loaded socket retention.
  • Length: 750mm.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7323 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Type Breaker Bars
Drive Size 1/2in
Length 750mm
Drive 1/2"Sq
Nett Weight 1.64kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot