Sealey AK7318 Breaker Bar Extendable 3/4"Sq Drive 540-800mm

MPN
AK7318
Brand
Sealey
EAN-13
5054511831795
Order Code
89-8140
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Hardened and tempered Chrome Vanadium steel breaker bar with a fully polished mirror finish. Handle extension retained at set increments with a quick release locking ring giving three different shaft lengths from 540-800mm. Spring loaded socket retention. Fully replaceable knuckle joint*.
  • Hardened and tempered Chrome Vanadium steel breaker bar with a fully polished mirror finish.
  • Fully polished mirror finished handle extension retained at set increments with a quick release locking ring giving three different shaft lengths from 540-800mm.
  • Spring loaded socket retention.
  • Fully replaceable knuckle joint*, order Model No. AK7318/RK.
  • Lifetime guarantee*.
  • Model No. AK7318 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Type Adjustable prybar
Drive Size 3/4in
Length 800mm
Consumable Parts AK7318/RK - 3/4"Sq Drive Knuckle
Drive 3/4"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 800mm
Minimum Length 540mm
Nett Weight 2.96kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot