Sealey AK7308 Premier Extendable Breaker Bar 1/2"Sq Drive

MPN
AK7308
Brand
Sealey
EAN-13
5054630319150
Order Code
94-5510
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Handle extension retained at set increments with a quick release locking ring giving five different shaft lengths from 480-630mm. Spring loaded socket retention. Fully replaceable knuckle joint*. *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
  • Hardened and tempered Chrome Vanadium steel with a fully polished mirror finish.
  • Handle extension retained at set increments with a quick release locking ring giving five different shaft lengths from 480-630mm.
  • Spring loaded socket retention.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7308 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Drive Size 1/2in
Length 640mm
Drive 1/2"Sq
Maximum Length 630mm
Minimum Length 480mm
Nett Weight 1.12kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot