Sealey AK7306 Premier Breaker Bar 1/2"Sq Drive 600mm

MPN
AK7306
Brand
Sealey
EAN-13
5054630101465
Order Code
94-5506
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handle and spring loaded socket retention. Comfortable soft grip handle. Fully replaceable knuckle joint*.
  • Length: 600mm.
  • Hardened and tempered Chrome Vanadium steel bar with high chrome finish.
  • Long, slim style handle and spring loaded socket retention.
  • Comfortable soft grip handle.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7306 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Drive Size 1/2in
Length 600mm
Drive 1/2"Sq
Nett Weight 1.18kg

Reviews

Be the first to submit a review

Trustpilot