Sealey AK727 Tap Wrench 200mm

Order Code:

89-1279

Brand: Sealey MPN: AK727 EAN-13: 5024209263658
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayFurther 100 despatched in 2 working days

Professional style steel tap wrench with sliding jaws. Suitable for tap sizes between M3 and M12.

Model NoAK727
Capacity:M3-M12
Length:200mm
Nett Weight:0.11Kg

Type Tap Wrench
Capacity M3-M12
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.11kg
Outside Diameter 3 to 12mm
Size 3 to 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot