Sealey AK7199 TRX-Star* & Ball-End Hex Key Set 18pc Long Anti-Slip

MPN
AK7199
Brand
Sealey
EAN-13
5054630208003
Order Code
43-4894
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish. Ball-End hex keys range in length from 65 to 175mm and in size from 1.5 to 10mm. TRX-Star* keys range in length from 65 to 175mm and in size from T10 to T50. Colour-coded anti-slip coating for comfort, control and fast identification. Supplied in EVA foam storage tray.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish.
  • Ball-End hex keys range in length from 65 to 175mm and in size from 1.5 to 10mm.
  • TRX-Star* keys range in length from 65 to 175mm and in size from T10 to T50.
  • Colour-coded anti-slip coating for comfort, control and fast identification.
  • Contents: Ball-End Hex; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. AK7199
Type Key Sets
Contents Ball-End Hex; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, T45, T50.
Length 65-175mm
Nett Weight 0.78kg

Reviews

Be the first to submit a review

Trustpilot