Sealey AK7196 TRX-Star* Key Set 9pc T-Handle

MPN
AK7196
Brand
Sealey
EAN-13
5054511203530
Order Code
94-2125
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened S2 steel with a fully polished satin finish. Keys range in length from 100 to 200mm. Tough, composite, comfort grip handle allows extra torque to be applied to the fixing. Each handle incorporates a long TRX-Star* and short Security TRX-Star* element (T10-T50). Includes metal stand suitable for wall mounting.
  • Manufactured from heat treated and hardened S2 steel with a fully polished satin finish.
  • Keys range in length from 100 to 200mm.
  • Tough, composite, comfort grip handle allows extra torque to be applied to the fixing.
  • Each handle incorporates a long TRX-Star* and short Security TRX-Star* element (T10-T50).
  • Includes metal stand suitable for wall mounting.
  • Lifetime guarantee*.
  • Model No. AK7196
Type Hex Key Set
Number of Pieces 9
Torx Key Size Various
Contents Security TRX-Star*/TRX-Star*; T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 100-200mm
Lifetime Warranty Yes
Nett Weight 1.38kg

Reviews

Be the first to submit a review

Trustpilot