Sealey AK7194 TRX-Star* Key Set 9pc Colour-Coded Extra-Long

MPN
AK7194
Brand
Sealey
EAN-13
5054511122954
Order Code
94-2117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish. Keys range in length from 90 to 230mm. Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50. Colour-coded anti-slip coating for comfort, control and fast identification. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 90 to 230mm.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Colour-coded anti-slip coating for comfort, control and fast identification.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7194
Type Hex Key Set
Number of Pieces 9
Torx Key Size Various
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 90-230mm
Lifetime Warranty Yes
Nett Weight 0.40kg

Reviews

Be the first to submit a review

Trustpilot