Sealey AK7193DB Anti-Slip Long TRX-Star* Key Set 9pc - Display Box of 10

MPN
AK7193DB
Brand
Sealey
EAN-13
5054630506000
Order Code
43-4253
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish. Keys range in length from 65mm to 175mm and in size from T10 to T50. Colour-coded anti-slip coating for comfort, control and fast identification. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 65mm to 175mm and in size from T10 to T50.
  • Colour-coded anti-slip coating for comfort, control and fast identification.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7193DB
Type Key Sets
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 65-175mm
Nett Weight 3.65kg

Reviews

Be the first to submit a review

Trustpilot