Sealey AK7190DB Premier Long Colour-Coded Ball-End Hex Key Set 9pc Display of 10

MPN
AK7190DB
Brand
Sealey
EAN-13
5054630234521
Order Code
94-5504
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £77.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish. Keys range in length from 65mm to 175mm and in size from 1.5mm to 10mm. Colour-coded anti-slip coating for comfort, control and fast identification. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 65mm to 175mm and in size from 1.5mm to 10mm.
  • Colour-coded anti-slip coating for comfort, control and fast identification.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7190DB
Contents 1.5,2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 65mm to 175mm
Nett Weight 3.56kg

Reviews

Be the first to submit a review

Trustpilot