Sealey AK7188 Jumbo TRX-Star* Key Set 13pc Anti-Slip

MPN
AK7188
Brand
Sealey
EAN-13
5054511203516
Order Code
94-2113
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Keys range in length from 75 to 270mm and in size from T10 to T80. Anti-slip coating for comfort and control. Includes magnets on the long element. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 75 to 270mm and in size from T10 to T80.
  • Anti-slip coating for comfort and control.
  • Includes magnets on the long element.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7188
Type Hex Key Set
Number of Pieces 13
Torx Key Size Various
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, T80
Length 75-270mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.70kg

Reviews

Be the first to submit a review

Trustpilot