Sealey AK7187 Jumbo Ball-End Hex Key Set 13pc Anti-Slip - Metric

MPN
AK7187
Brand
Sealey
EAN-13
5054511203509
Order Code
94-2112
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £60.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Keys range in length from 83 to 280mm and in size from 2 to 19mm. Anti-slip coating for comfort and control. Includes magnets on the long element. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 83 to 280mm and in size from 2 to 19mm.
  • Anti-slip coating for comfort and control.
  • Includes magnets on the long element.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7187
Type Hex Key Set
Contents 2, 2.5, 3, 4, 5, 6, 7, 8, 10, 12, 14, 17, 19mm
Length 83-280mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 2.48kg
Pieces 13

Reviews

Be the first to submit a review

Trustpilot