Sealey AK7178 TRX-Star* Key Set 9pc Extra-Long VDE

MPN
AK7178
Brand
Sealey
EAN-13
5054511773958
Order Code
89-8708
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened S2 steel with a chemically blackened finish for resistance to corrosion. Keys range in length from 135mm to 215mm and in size from T10 to T50. Fitted with PP/TPR handles, keys are fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Manufactured from heat treated and hardened S2 steel with a chemically blackened finish for resistance to corrosion.
  • Keys range in length from 135mm to 215mm and in size from T10 to T50.
  • Fitted with PP/TPR handles, keys are fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK7178
Type Extra long VDE
Number of Pieces 9
Torx Key Size Various
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 135-215mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.225kg

Reviews

Be the first to submit a review

Trustpilot