Sealey AK71750 Premier Imperial Long Hex Key Set Ball-End 9pc

MPN
AK71750
Brand
Sealey
EAN-13
5054630341076
Order Code
94-5502
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Keys range in length from 62.5 to 177mm. Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"". Anti-slip coating for comfort and control. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 62.5 to 177mm.
  • Anti-slip coating for comfort and control.
  • Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"".
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK71750
Contents 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"
Length 62.5-177mm
Nett Weight 0.301kg

Reviews

Be the first to submit a review

Trustpilot