Sealey AK7175 Premier Imperial Extra-Long Ball-End Hex Key Set 9pc

MPN
AK7175
Brand
Sealey
EAN-13
5054630341083
Order Code
94-5501
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Keys range in length from 90.5 to 231mm. Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"". Anti-slip coating for comfort and control. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 90.5 to 231mm.
  • Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"".
  • Anti-slip coating for comfort and control.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7175
Contents 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"
Length 90.5-231mm
Nett Weight 0.385kg

Reviews

Be the first to submit a review

Trustpilot