Sealey AK7174 Hex Key Set 9pc Extra-long Stubby Element Metric

MPN
AK7174
Brand
Sealey
EAN-13
5051747481954
Order Code
89-6880
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin polished finish. Keys range in length from 90mm to 230mm and in size from 1.5mm to 10mm. Stubby offset hex elements allow access in confined spaces. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin polished finish.
  • Keys range in length from 90 to 230mm.
  • Stubby offset hex elements allow access in confined spaces.
  • Sizes: 1.5-10mm.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7174
Type Extra long metric
Hex Key Size Various
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 90-230mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.42kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot