Sealey AK71650 Premier Long Anti-Slip TRX-Star* Key Set 13pc

MPN
AK71650
Brand
Sealey
EAN-13
5054630341052
Order Code
94-5500
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Keys range in length from 55 to 178mm. Contents: T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50. Anti-slip coating for comfort and control. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 55 to 178mm.
  • Contents: T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Anti-slip coating for comfort and control.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime Guarantee*.
  • Model No. AK71650
Number of Pieces 13
Torx Key Size Various
Contents T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 55-178mm
Nett Weight 0.313kg

Reviews

Be the first to submit a review

Trustpilot