Sealey AK7147 T-handle Trx-star and Hex Key Set 16pc

MPN
AK7147
Brand
Sealey
EAN-13
5054630534089
Order Code
89-5840
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a blackened finish for rust and corrosion resistance. Tough, composite handles with rubberised comfort grip. T-Handle allows extra torque to be applied to the fixing. Includes storage holder.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Blackened finish for rust and corrosion resistance.
  • Tough, composite handles with rubberised comfort grip.
  • T-Handle allows extra torque to be applied to the fixing.
  • Contents: Hex; 2.5, 3, 4, 5, 6, 8, 10mm, TRX-Star*; T10, T15, T20, T25, T30, T40, T45.
  • Supplied in storage holder.
  • Length: 100mm.
  • Lifetime guarantee*.
  • Model No. AK7147
Type T-handle metric / Torx
Number of Pieces 16
Torx Key Size Various
Contents Hex; 2.5, 3, 4, 5, 6, 8, 10mm, TRX-Star*; T10, T15, T20, T25, T30, T40, T45
Length 100mm
Lifetime Warranty Yes
Nett Weight 1.280kg

Reviews

Be the first to submit a review

Trustpilot