Sealey AK7142 Trx-star Key Set 9pc Long

MPN
AK7142
Brand
Sealey
EAN-13
5024209698092
Order Code
89-3691
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish. Keys range in length from 90mm to 160mm and in size from T10 to T50. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish.
  • Keys range in length from 90mm to 160mm and in size from T10 to T50.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Lifetime guarantee*.
  • Model No. AK7142
Type Long
Number of Pieces 9
Torx Key Size Various
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 90-160mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot