Sealey AK7140 Ball-end Hex Key Set 9pc Extra-long Metric

MPN
AK7140
Brand
Sealey
EAN-13
5024209698078
Order Code
89-0266
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish. Keys range in length from 92mm to 230mm and in size from 1.5mm to 10mm. Ball-end allows key to drive fixing at up to 30°. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish.
  • Keys range in length from 92mm to 230mm and in size from 1.5mm to 10mm.
  • Ball-end allows key to drive fixing at up to 30° from the fixing’s axis.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Lifetime guarantee*.
  • Model No. AK7140
Type Ball end metric
Hex Key Size Various
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 92-230mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.00kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot