Sealey AK7136 Hex Key Set 9pc Long Metric

MPN
AK7136
Brand
Sealey
EAN-13
5054511404692
Order Code
89-3688
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish. Keys range in length from 79mm to 180mm and in size from 1.5mm to 10mm. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish.
  • Keys range in length from 79mm to 180mm and in size from 1.5mm to 10mm.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Lifetime guarantee*.
  • Model No. AK7136
Type Long metric
Hex Key Size Various
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 79-180mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.00kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot