Sealey AK7101 Adjustable Angle Square

MPN
AK7101
Brand
Sealey
EAN-13
5054630397219
Order Code
89-9141
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Sliding T-bevel, adjustable angle square, aluminium handle with stainless steel blade. Permanently machined Metric and Imperial graduations on both sides of blade. Can be used to duplicate existing angle, in conjunction with other measuring tools, or with the four preset angles marked on the handle.
  • Sliding T-bevel, aluminium handle with stainless steel blade.
  • Permanently machined Metric and Imperial graduations on both sides of blade.
  • Can be used to duplicate existing angle, in conjunction with other measuring tools, or with the four preset angles marked on the handle, for engineers, carpenters and architects.
  • Quick and secure locking mechanism fixes angle for repeated reference - easily released to change angle.
  • Length: 270mm.
  • Model No. AK7101
Type Adjustable angle
Length 265mm
Material Steel
Lifetime Warranty No
Nett Weight 0.16kg

Reviews

Be the first to submit a review

Trustpilot