Sealey AK7067 Heavy-Duty Staple & Brad Nail Gun

MPN
AK7067
Brand
Sealey
EAN-13
5054630534195
Order Code
43-4026
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2-in-1 staple and nail gun. Heavy-duty reinforced heat treated carbon steel handle with a PVC casing. Sliding magazine for easy clearance of any blockages. Suitable for a wide range of applications. Supplied with a starter pack of 150 staples and nails.
  • Heavy-duty reinforced heat treated carbon steel handle with a PVC casing.
  • 2-in-1 Staple gun compatible with three types of staples/nails.
  • Sliding magazine for easy clearance of any blockages.
  • Suitable for a wide range of applications.
  • Length: 142mm.
  • Supplied with a starter pack of 150 staples and nails.
  • Specifications: 1. Staple - Crown Size: 10.6mm, Length: 14mm. 2. Brad Nails - Crown Size: 2mm, Length: 14mm.
  • Lifetime Guarantee*.
  • Model No. AK7067
Type Staple Gun
Applications Application/Fixing Sizes: Staple Size: Staples 8mm, Hoop Staples 12mm, Brad Nails 10mm
Consumable Parts AK7067.1, AK7067.2
Crown Size 10.6mm
Nett Weight 0.350kg

Reviews

Be the first to submit a review

Trustpilot