Sealey AK7061 Staple and Nail Gun 4-14mm

MPN
AK7061
Brand
Sealey
EAN-13
5024209600880
Order Code
89-1258
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3-in-1 Staple and nail gun. Fitted with adjustable power control and staple remover. Features removable sole plate for easy clearance of blockages. Supplied with starter pack of 1500 nails and staples. Suitable for a wide range of applications. Supplied in storage case.
  • 3-in-1 Staple and nail gun.
  • Fitted with adjustable power control and staple remover.
  • Features removable sole plate for easy clearance of blockages.
  • Supplied with starter pack of 1500 nails and staples.
  • Suitable for a wide range of applications.
  • Model No. AK7061
Type Nailer / stapler
Applications Application/Fixing Sizes: Staple Size: Staples:; 4, 6, 8, 10, 12, 14mm, Hoop Staples; 10, 12mm, Brad Nails; 10, 12, 14mm
Consumable Parts AK7061/1, AK7061/2, AK7061/3, AK7061/4, AK7061/5, AK7061/6, AK7061/7, AK7061/8, AK7061/9
Crown Size 9.5mm
Lifetime Warranty No
Nett Weight 1.03kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-1258

Q. Do you stock the staples for the AK7061 Sealy Staple and Nail gun ?

A. Hi Steven. Thank you for your question. We offer the following versions: 89-1266, 89-1260 or 89-1267.

Reviews

How do you choose a stapler?

I bought a tacker from a well-known DIY shed for a tenner. It jammed irrevocably after shooting about 6 staples. I have been on the look out for a tacker which can be unjammed. This one has a removable sole plate, which is ideal.

Reviewed by: Hazel Clapham

Accessories


Trustpilot