Sealey AK69911 Spline Socket Set 11pc 3/8"sq Drive Total Drive

MPN
AK69911
Brand
Sealey
EAN-13
5024209726269
Order Code
89-3819
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel Total Drive® sockets, hardened and heat treated for strength with a fully polished mirror finish for resistance to corrosion. Can be used on a wide range of fasteners. All are suitable for Spline, Metric Hex and Bi-Hex, with many also equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Knurled ring for extra grip with greasy fingers. Supplied on rail.
  • Chrome Vanadium steel Total Drive® sockets, hardened and heat treated for strength with a fully polished mirror finish for resistance to corrosion.
  • Can be used on a wide range of fasteners.
  • All are suitable for Spline, Metric Hex and Bi-Hex, with many also equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22mm.
  • Knurled ring for extra grip with greasy fingers.
  • Supplied on rail.
  • Lifetime guarantee*.
  • Model No. AK69911
Type 3/8"Sq Drive - Metric
Drive Size 3/8in
Number of Pieces 11
Configuration Total Drive®
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22mm, Socket Rail
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 22mm
Nett Weight 0.46kg
Qty 11
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot