Sealey AK6926 Socket Set 14pc Go-Through Low Profile WallDrive® Metric

MPN
AK6926
Brand
Sealey
EAN-13
5054630218446
Order Code
89-9632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished micro satin finish. Low profile sockets with a projected length of just 13mm, ideal for use under dashboards and on auxiliary belts as well as any other application where access is restricted. Go-through design for nuts on extended studs and adjusting screw locknuts. Sockets range from 8-19mm. Includes go-through extension. Flip reverse, 72-tooth ratchet wrench with push-through socket release. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished micro satin finish.
  • Low profile sockets with a projected length of 13mm ideal for use in applications where access is restricted.
  • Go-through design for nuts on extended studs and adjusting screw locknuts.
  • Sockets range from 8-19mm.
  • Includes go-through extension bar.
  • Flip reverse, 72-tooth ratchet wrench with push-through socket release.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK6926
Drive Size 3/4in
Number of Pieces 14
Contents Low Profile Go-Through Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 75mm Go-Through Extension Bar, 3/4" Spline Drive 72-Tooth Ratchet Wrench with Flip Reverse
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 19mm
Nett Weight 1.10kg
Socket Type WallDrive®

Reviews

Be the first to submit a review

Trustpilot