Sealey AK6910 Tinman's Shears 250mm Spring-loaded

MPN
AK6910
Brand
Sealey
EAN-13
5024209325998
Order Code
89-1253
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One-piece, drop-forged blades with spring loaded handles. Suitable for cutting thin gauge ferrous and non-ferrous metal sheet.

Model NoAK6910
Cutting Capacity:0.8mm
Length:250mm
Nett Weight:0.45Kg

Type Shears
Cutting Capacity 0.8mm
Length 250mm
Nett Weight 0.45kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot