Sealey AK6907 Aviation Tin Snips Set 3pc

MPN
AK6907
Brand
Sealey
EAN-13
5024209982870
Order Code
89-5658
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, Chrome Vanadium, tempered steel blades with serrated jaws. Self-opening, spring action handles with composite, contoured, colour-coded grips with safety catch.
  • Drop-forged, Chrome Vanadium, tempered steel blades with serrated jaws.
  • Self-opening, spring action handles with composite, contoured, colour-coded grips with safety catch.
  • Left, Right and Straight Cut Shears.
  • Model No. AK6907
Type Tin snips
Contents Left, Right, Straight Cut
Cutting Capacity 1mm
Length 250mm
Nett Weight 1.11kg

Reviews

Be the first to submit a review

Trustpilot